Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

ATM06-3S

3-Way Socket Plug Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
3-Way Socket Plug Connector
Search Keywords: ATM063S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: ATM06-3S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6000
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 7.5 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATM06-3S RoHS compliant?
Yes, ATM06-3S is RoHS compliant.
What is the lead time for ATM06-3S?
The standard lead time for ATM06-3S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,782   can ship 2/8/27
Minimum Order Quantity:
50
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6390
250
$0.5855
1,000
$0.5395
2,500
$0.5090
6,000
$0.4800
12,000
$0.4340
18,000
$0.4212
30,000 +
$0.4067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!