Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

ATM06-2S

2-Way Plug, Female Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2-Way Plug, Female Connector
Search Keywords: ATM062S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: ATM06-2S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15000
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 2
Maximum Current Rating: 7.5 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATM06-2S RoHS compliant?
Yes, ATM06-2S is RoHS compliant.
What is the lead time for ATM06-2S?
The standard lead time for ATM06-2S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20,000   can ship 1/18/27
Minimum Order Quantity:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4635
500
$0.3766
1,000
$0.3756
2,500
$0.3443
5,000
$0.3301
7,500
$0.3293
10,000
$0.3285
15,000 +
$0.3213
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!