Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

ATM04-4P

4-Way Receptacle, Male Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
4-Way Receptacle, Male Connector
Search Keywords: ATM044P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: ATM04-4P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8000
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Current Rating: 7.5 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATM04-4P RoHS compliant?
Yes, ATM04-4P is RoHS compliant.
What is the lead time for ATM04-4P?
The standard lead time for ATM04-4P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,340
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.340
250
$0.843
500
$0.828
1,000
$0.802
2,500
$0.785
5,000
$0.783
8,000 +
$0.781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!