Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

ATM04-2P

2-Way Receptacle, Male Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
2-Way Receptacle, Male Connector
Search Keywords: ATM042P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: ATM04-2P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12000
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Current Rating: 7.5 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATM04-2P RoHS compliant?
Yes, ATM04-2P is RoHS compliant.
What is the lead time for ATM04-2P?
The standard lead time for ATM04-2P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
19,713   can ship 1/18/27
Minimum Order Quantity:
25
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.025
250
$0.637
500
$0.621
1,000
$0.600
2,500
$0.585
5,000
$0.584
7,500
$0.582
12,000 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!