Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

ATM04-12PA

12-Way Receptacle, Male Connector with A Position Key

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
12-Way Receptacle, Male Connector with A Position Key
Search Keywords: ATM0412PA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: ATM04-12PA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2600
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 12
Maximum Current Rating: 7.5 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATM04-12PA RoHS compliant?
Yes, ATM04-12PA is RoHS compliant.
What is the lead time for ATM04-12PA?
The standard lead time for ATM04-12PA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
On Order:
2,600   can ship 2/8/27
Minimum Order Quantity:
10
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.61
100
$1.62
250
$1.59
500
$1.55
1,000
$1.52
2,600
$1.51
5,200 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!