Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

ATM04-08PA

8-Way Receptacle, Male Connector with A position Key

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
8-Way Receptacle, Male Connector with A position Key
Search Keywords: ATM0408PA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: ATM04-08PA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 8
Maximum Current Rating: 7.5 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATM04-08PA RoHS compliant?
Yes, ATM04-08PA is RoHS compliant.
What is the lead time for ATM04-08PA?
The standard lead time for ATM04-08PA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,134
Can Ship immediately
Manufacturer Stock:
37,800 can ship
Minimum Order Quantity:
25
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.33
250
$1.32
800
$1.31
1,600
$1.30
3,200
$1.29
5,600
$1.28
8,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!