- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- ATBS-246-0805
Amphenol Sine Systems
ATBS-246-0805
Backshell for 8 Position Receptacles, 90°. Cable Exit Designed for Corrugated Tube NW 8.5, 10, 13
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Backshell for 8 Position Receptacles, 90°. Cable Exit Designed for Corrugated Tube NW 8.5, 10, 13
Search Keywords: ATBS2460805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:ATBS-246-0805
-
Alias/AKA:1011-246-0805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Frequently Asked Questions
Is ATBS-246-0805 RoHS compliant?
Yes, ATBS-246-0805 is RoHS compliant.
What is the lead time for ATBS-246-0805?
The standard lead time for ATBS-246-0805 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
150
$1.67
300
$1.48
600
$1.31
1,050
$1.15
2,550
$1.10
5,100
$1.07
7,500
$1.04
10,050 +
$1.03
Click for Quote
Log in
to unlock special pricing