Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT62-209-16141

Solid Machined, Nickel-plated, Female Contact, Size 16, 14AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid Machined, Nickel-plated, Female Contact, Size 16, 14AWG
Search Keywords: AT6220916141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT62-209-16141
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70000
Mounting: Cable Mount
Body Orientation: Straight
Gender: SKT
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT62-209-16141 RoHS compliant?
Yes, AT62-209-16141 is RoHS compliant.
What is the lead time for AT62-209-16141?
The standard lead time for AT62-209-16141 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170,046
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6580
500
$0.3920
1,000
$0.3882
2,500
$0.3844
5,000
$0.3834
7,500
$0.3825
10,000
$0.3815
15,000 +
$0.3806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!