Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT62-201-16141

Female Contact Size 16, Machined, 16-20AWG, Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Female Contact Size 16, Machined, 16-20AWG, Nickel
Search Keywords: AT6220116141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT62-201-16141
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120000
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT62-201-16141 RoHS compliant?
Yes, AT62-201-16141 is RoHS compliant.
What is the lead time for AT62-201-16141?
The standard lead time for AT62-201-16141 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186,328
Ships today, if you order in
On Order:
80,000   can ship 1/18/27
Minimum Order Quantity:
100
26 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3933
500
$0.2786
1,000
$0.2734
2,500
$0.2634
5,000
$0.2585
7,500
$0.2579
10,000
$0.2572
15,000 +
$0.2566
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!