- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT62-16-0122
Amphenol Sine Systems
AT62-16-0122
Stamped & Formed, Nickel-plated, Female Contact, Size 16, 16-18AWG, 4000 pcs. Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT62-16-0122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
96000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C