Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT06-4S-RD01

4-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
4-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal)
Search Keywords: AT064SRD01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Sine Systems
  • Part No:
    AT06-4S-RD01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5400
  • Type:
    Housing
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT06-4S-RD01 RoHS compliant?
Yes, AT06-4S-RD01 is RoHS compliant.
What is the lead time for AT06-4S-RD01?
The standard lead time for AT06-4S-RD01 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,071
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.236
250
$1.083
500
$1.037
1,000
$0.991
2,500
$0.930
5,400
$0.879
10,800 +
$0.699
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!