Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT06-4S

4-Way Plug, Female Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4-Way Plug, Female Connector
Search Keywords: AT064S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT06-4S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16200
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp3503
Number of Contacts: 4
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT06-4S RoHS compliant?
Yes, AT06-4S is RoHS compliant.
What is the lead time for AT06-4S?
The standard lead time for AT06-4S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 25
On Order:
16,200   can ship 12/14/26
Stock lot only:
4
Minimum Order Quantity:
25
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5015
25
$1.3650
250
$1.0930
500
$1.0040
1,000
$0.9270
2,500
$0.8920
5,000
$0.8580
7,500
$0.8560
10,000 +
$0.8530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!