Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT06-3S-RJ120

3-Way Plug, Female Connector with 120 OHM Terminating Resistor (J1939)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
3-Way Plug, Female Connector with 120 OHM Terminating Resistor (J1939)
Search Keywords: AT063SRJ120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Sine Systems
  • Part No:
    AT06-3S-RJ120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1100
  • Type:
    Housing
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT06-3S-RJ120 RoHS compliant?
Yes, AT06-3S-RJ120 is RoHS compliant.
What is the lead time for AT06-3S-RJ120?
The standard lead time for AT06-3S-RJ120 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,026
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.69
50
$4.13
100
$3.96
250
$3.74
500
$3.57
1,100
$3.38
3,300 +
$3.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!