- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT06-3S-MM01
Amphenol Sine Systems
AT06-3S-MM01
3-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT06-3S-MM01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C