Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT06-3S

3-Way Plug, Female Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3-Way Plug, Female Connector
Search Keywords: AT063S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT06-3S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25300
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT06-3S RoHS compliant?
Yes, AT06-3S is RoHS compliant.
What is the lead time for AT06-3S?
The standard lead time for AT06-3S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,526
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6738
250
$0.4677
1,000
$0.4458
2,500
$0.4341
5,000
$0.4330
7,500
$0.4319
10,000
$0.4309
15,000 +
$0.4298
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!