Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT06-2S

2-Way Plug, Female Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2-Way Plug, Female Connector
Search Keywords: AT062S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT06-2S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60000
Type: Housing3504
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT06-2S RoHS compliant?
Yes, AT06-2S is RoHS compliant.
What is the lead time for AT06-2S?
The standard lead time for AT06-2S is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,684
Can Ship immediately
On Order:
60,000   can ship 1/25/27
Minimum Order Quantity:
50
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4510
500
$0.3969
1,000
$0.3806
2,500
$0.3590
5,000
$0.3427
7,500
$0.3332
10,000
$0.3264
15,000 +
$0.3169
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!