- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT06-08SA
Amphenol Sine Systems
AT06-08SA
8-Way Plug, Female Connector with A Position Key
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
8-Way Plug, Female Connector with A Position Key
Search Keywords: AT0608SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT06-08SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12000 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is AT06-08SA RoHS compliant?
Yes, AT06-08SA is RoHS compliant.
What is the lead time for AT06-08SA?
The standard lead time for AT06-08SA is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,072
can ship 4/16/27
Minimum Order Quantity:
25
47 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
25
$2.07
100
$1.92
250
$1.82
500
$1.74
1,000
$1.67
2,500
$1.56
5,000
$1.49
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing