Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT04-6P-MM01

6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
Search Keywords: AT046PMM01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT04-6P-MM01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 6
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT04-6P-MM01 RoHS compliant?
Yes, AT04-6P-MM01 is RoHS compliant.
What is the lead time for AT04-6P-MM01?
The standard lead time for AT04-6P-MM01 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,340
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.236
100
$1.187
480
$1.131
960
$1.014
1,440
$0.898
2,880
$0.878
5,280 +
$0.861
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!