- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT04-6P
Amphenol Sine Systems
AT04-6P
6-Way Receptacle, Male Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6-Way Receptacle, Male Connector
Search Keywords: AT046P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT04-6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21600 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is AT04-6P RoHS compliant?
Yes, AT04-6P is RoHS compliant.
What is the lead time for AT04-6P?
The standard lead time for AT04-6P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,212
Can Ship immediately
On Order:
21,600
can ship 11/23/26
Minimum Order Quantity:
25
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$1.054
250
$0.924
500
$0.885
1,000
$0.845
2,500
$0.794
5,000
$0.755
7,500
$0.732
10,000 +
$0.716
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT