- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT04-4P-PM11
Amphenol Sine Systems
AT04-4P-PM11
4 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading
Search Keywords: AT044PPM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT04-4P-PM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Housing
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is AT04-4P-PM11 RoHS compliant?
Yes, AT04-4P-PM11 is RoHS compliant.
What is the lead time for AT04-4P-PM11?
The standard lead time for AT04-4P-PM11 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,950
can ship 9/21/26
Minimum Order Quantity:
10
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$3.28
50
$2.10
200
$2.05
400
$2.00
600
$1.97
1,000
$1.96
2,600
$1.95
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT