Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT04-4P

4-Way Receptacle, Male Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4-Way Receptacle, Male Connector
Search Keywords: AT044P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT04-4P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24000
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp3503
Number of Contacts: 4
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT04-4P RoHS compliant?
Yes, AT04-4P is RoHS compliant.
What is the lead time for AT04-4P?
The standard lead time for AT04-4P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
On Order:
24,000   can ship 2/1/27
Minimum Order Quantity:
50
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.748
250
$0.582
500
$0.571
1,000
$0.551
2,500
$0.537
5,000
$0.535
7,500
$0.534
10,000 +
$0.533
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!