Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT04-3P-MM01

3-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
3-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
Search Keywords: AT043PMM01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Sine Systems
  • Part No:
    AT04-3P-MM01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    700
  • Type:
    Housing
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT04-3P-MM01 RoHS compliant?
Yes, AT04-3P-MM01 is RoHS compliant.
What is the lead time for AT04-3P-MM01?
The standard lead time for AT04-3P-MM01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,340
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.7025
250
$0.6572
700
$0.6370
1,400
$0.5751
2,800
$0.5052
5,600
$0.4940
7,700
$0.4888
10,500 +
$0.4838
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!