Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT04-3P

3-Way Receptacle, Male Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3-Way Receptacle, Male Connector
Search Keywords: AT043P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT04-3P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24500
Type: Housing3504
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 3
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT04-3P RoHS compliant?
Yes, AT04-3P is RoHS compliant.
What is the lead time for AT04-3P?
The standard lead time for AT04-3P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
24,400   can ship 12/24/26
Minimum Order Quantity:
50
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6424
250
$0.4239
1,000
$0.4113
2,500
$0.4000
5,000
$0.3990
7,500
$0.3951
10,000 +
$0.3941
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!