- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT04-12PD-PM12
Amphenol Sine Systems
AT04-12PD-PM12
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed D
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed D
Search Keywords: AT0412PDPM12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Sine Systems |
| Part No: | AT04-12PD-PM12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Housing |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 12 |
| Maximum Current Rating: | 13 A |
| Operating Temperature: | -55 to 125 °C |
Frequently Asked Questions
Is AT04-12PD-PM12 RoHS compliant?
Yes, AT04-12PD-PM12 is RoHS compliant.
What is the lead time for AT04-12PD-PM12?
The standard lead time for AT04-12PD-PM12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$3.90
50
$3.66
150
$3.54
300
$3.26
600
$2.92
1,050
$2.56
2,550 +
$2.49
Click for Quote
Log in
to unlock special pricing