- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT04-12PC-PM12
Amphenol Sine Systems
AT04-12PC-PM12
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT04-12PC-PM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Housing
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C