Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AT04-12PB-PM12

12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed B
Search Keywords: AT0412PBPM12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AT04-12PB-PM12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 12
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AT04-12PB-PM12 RoHS compliant?
Yes, AT04-12PB-PM12 is RoHS compliant.
What is the lead time for AT04-12PB-PM12?
The standard lead time for AT04-12PB-PM12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
230   can ship 11/18/26
Minimum Order Quantity:
5
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.75
50
$4.67
150
$4.46
300
$4.01
600
$3.51
1,050
$3.12
2,550
$2.96
5,100 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!