- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT04-08PA
Amphenol Sine Systems
AT04-08PA
8-Way Receptacle, Male Connector with A Position Key
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
8-Way Receptacle, Male Connector with A Position Key
Search Keywords: AT0408PA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Sine Systems |
| Part No: | AT04-08PA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9720 |
| Type: | Housing |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | F |
| Termination Method: | Crimp |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 13 A |
| Operating Temperature: | -55 to 125 °C |
Frequently Asked Questions
Is AT04-08PA RoHS compliant?
Yes, AT04-08PA is RoHS compliant.
What is the lead time for AT04-08PA?
The standard lead time for AT04-08PA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,560
Can Ship immediately
On Order:
10,260
can ship 1/25/27
Minimum Order Quantity:
25
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
25
$1.63
100
$1.23
250
$1.21
500
$1.19
1,000
$1.16
2,500
$1.15
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing