- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- A114018
Amphenol Sine Systems
A114018
Blank Seal Plug, Size 8, 8-10 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Blank Seal Plug, Size 8, 8-10 AWG
Search Keywords: A114018
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Sine Systems |
| Part No: | A114018 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Seal3365 |
| Dimension: | 15 x 6.33362mm |
| Operating Temperature: | -55 to 125 °C |
Frequently Asked Questions
Is A114018 RoHS compliant?
Yes, A114018 is RoHS compliant.
What is the lead time for A114018?
The standard lead time for A114018 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
794
Ships today, if you order in
Buy all 794 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
3,000
can ship
Stock lot only:
794
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$0.2715
1,000
$0.2468
3,000
$0.2420
5,000
$0.2414
8,000
$0.2408
10,000
$0.2402
25,000
$0.2396
50,000 +
$0.2390
Click for Quote
Log in
to unlock special pricing