- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-997A/U
UG-997A/U
Amphenol RF
RF Connector UG-997A/U N-Type Right Angle Jack Solder Cup Panel Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UG-997A/U N-Type Right Angle Jack Solder Cup Panel Mount 50 Ohm
Search Keywords: UG997AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-997A/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Body Orientation:Right Angle
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/11/26