- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-932A/U
Available Replacements
Possible Replacement
Amphenol RF
UG-932A/U
RF Connector UG-932A/U MHV Straight Clamp Plug for RG-59 RG-62
View Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
RF Connector UG-932A/U MHV Straight Clamp Plug for RG-59 RG-62
Search Keywords: UG932AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-932A/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MHV
-
Operating Frequency:0 to 50 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Operating Temperature:-65 to 165 °C
Product Guides
+
Frequently Asked Questions
Is UG-932A/U discontinued?
Yes, UG-932A/U from Amphenol Rf is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces UG-932A/U?
The recommended replacement for UG-932A/U is 000-27975 from Amphenol RF, available from OnlineComponents.com.
Is UG-932A/U RoHS compliant?
Yes, UG-932A/U is RoHS compliant.
What is the lead time for UG-932A/U?
The standard lead time for UG-932A/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.