- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-931/U
UG-931/U
Amphenol RF
RF Connector UG-931/U MHV Straight Jack Solder Cup Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UG-931/U MHV Straight Jack Solder Cup Panel Mount
Search Keywords: UG931U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-931/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MHV
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26