Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-914/U

The UG-914/U is a straight, 50 ohm BNC Jack-to-Jack adapter used for in-line connections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The UG-914/U is a straight, 50 ohm BNC Jack-to-Jack adapter used for in-line connections.
Search Keywords: UG914U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: UG-914/U
Alias/AKA: 031-219
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: F/F
Body Orientation: Straight
Dimension: 32.5 x 11.13 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-914/U RoHS compliant?
Yes, UG-914/U is RoHS compliant.
What is the lead time for UG-914/U?
The standard lead time for UG-914/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 581
Can Ship immediately
Manufacturer Stock:
1,118 can ship
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.03
50
$6.64
100
$6.25
250
$5.94
500
$5.58
1,000 +
$5.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!