- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-913/U
Amphenol RF
UG-913/U
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Silver
Search Keywords: UG913U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-913/U
-
Alias/AKA:031-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:UG-319/U Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.78 x 37.11 mm
Tools/3D Models
+
Frequently Asked Questions
Is UG-913/U RoHS compliant?
Yes, UG-913/U is RoHS compliant.
What is the lead time for UG-913/U?
The standard lead time for UG-913/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Manufacturer Stock:
1,232
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$242.88
5
$242.28
10
$241.67
25
$241.07
50
$127.22
75
$87.50
100 +
$85.75
Click for Quote
Log in
to unlock special pricing