- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-912/U
UG-912/U
Amphenol RF
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount
Search Keywords: UG912U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-912/U
-
Alias/AKA:031-238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.6 x 15.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Manufacturer Stock:
88
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$64.10
5
$63.94
10
$63.78
25
$63.62
50
$39.15
75
$31.00
100 +
$30.38
Click for Quote
Log in
to unlock special pricing