- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-909/U
Amphenol RF
UG-909/U
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-909/U
-
Alias/AKA:031-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:Coaxial Cable3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.63741mm