Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-88/U

Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver
Search Keywords: UG88U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: UG-88/U
Alias/AKA: 031-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Clamp
Operating Temperature: -65 to 165 °C
Dimension: 22.58 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-88/U RoHS compliant?
Yes, UG-88/U is RoHS compliant.
What is the lead time for UG-88/U?
The standard lead time for UG-88/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,147
Can Ship immediately
Manufacturer Stock:
2,478 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.96
25
$6.36
50
$6.24
100
$6.12
250
$6.06
500
$5.99
1,000 +
$5.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!