- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-88C/U
Amphenol RF
UG-88C/U
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Silver
Search Keywords: UG88CU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-88C/U
-
Alias/AKA:031-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 14.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is UG-88C/U RoHS compliant?
Yes, UG-88C/U is RoHS compliant.
What is the lead time for UG-88C/U?
The standard lead time for UG-88C/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,908
Ships today, if you order in
Manufacturer Stock:
6,713
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$6.65
50
$6.26
100
$5.83
250
$5.61
500
$5.54
1,000
$5.18
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing