- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-83B/U
UG-83B/U
Amphenol RF
Conn UHF-Type N Adapter F/PL 0Hz to 0.5GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn UHF-Type N Adapter F/PL 0Hz to 0.5GHz 50Ohm ST Silver
Search Keywords: UG83BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-83B/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:UHF-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:F/PL
-
Body Orientation:Straight
-
Operating Temperature:-65 to 165 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26