- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-58A/U
UG-58A/U
Amphenol RF
Conn Type N F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Silver Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Silver Bag
Search Keywords: UG58AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-58A/U
-
Alias/AKA:082-97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.2 x 25.4 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,420
Ships today, if you order in
Manufacturer Stock:
177
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$26.17
5
$19.13
10
$14.69
25
$12.83
50
$11.99
100
$10.84
250 +
$10.57
Click for Quote
Log in
to unlock special pricing