- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-57B/U
UG-57B/U
Amphenol RF
Conn Type N Adapter PL/PL 0Hz to 11GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter PL/PL 0Hz to 11GHz 50Ohm ST Silver
Search Keywords: UG57BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-57B/U
-
Alias/AKA:082-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:41 x 21 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
3
can ship
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$26.90
5
$25.04
10
$22.63
25
$20.81
50
$19.76
100
$19.11
250 +
$18.86
Click for Quote
Log in
to unlock special pricing