- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-568/U
UG-568/U
Amphenol RF
Conn Type C RCP 0Hz to 11GHz 50Ohm ST Thru-Hole Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type C RCP 0Hz to 11GHz 50Ohm ST Thru-Hole Silver
Search Keywords: UG568U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-568/U
-
Alias/AKA:082-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type C
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.8 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$81.25
5
$73.89
10
$66.41
25
$66.24
50
$66.08
75
$65.91
100 +
$65.75
Click for Quote
Log in
to unlock special pricing