- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-564/U
UG-564/U
Amphenol RF
Adapter Coaxial Connector - N Plug, Male Pin To C Jack, Female Socket - 50 Ohm - 4 GHz - Bayonet Lock, Threaded.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Adapter Coaxial Connector - N Plug, Male Pin To C Jack, Female Socket - 50 Ohm - 4 GHz - Bayonet Lock, Threaded.
Search Keywords: UG564U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-564/U
-
Alias/AKA:082-508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-Type C Adapter
-
Impedance:50 Ohm
-
Operating Frequency:4 GHz
-
Gender:PL/RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$317.83
3
$315.49
5
$313.95
8
$313.17
10 +
$258.56
Click for Quote
Log in
to unlock special pricing