- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-560/U
UG-560/U
Amphenol RF
Conn HN RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HN RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Search Keywords: UG560U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-560/U
-
Alias/AKA:082-805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HN
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:UG 560/U Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
82
can ship
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$78.42
5
$71.44
10
$64.36
20
$64.05
50
$59.06
100 +
$58.92
Click for Quote
Log in
to unlock special pricing