- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-536B/U
UG-536B/U
Amphenol RF
RF Connector UG-536B/U N-Type Straight Clamp Plug for RG-55 RG-55A RG-58 RG-58A RG-141 RG-142 RG-143 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UG-536B/U N-Type Straight Clamp Plug for RG-55 RG-55A RG-58 RG-58A RG-141 RG-142 RG-143 50 Ohm
Search Keywords: UG536BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-536B/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.9 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26