- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-496/U
UG-496/U
Amphenol RF
Conn HN RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HN RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Search Keywords: UG496U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-496/U
-
Alias/AKA:082-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HN
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 85 °C
-
Dimension:38.9 x 30.2 x 30.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
Manufacturer Stock:
103
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$67.07
5
$66.30
10
$55.80
25
$52.70
50
$52.57
100
$51.10
250 +
$50.97
Click for Quote
Log in
to unlock special pricing