- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-492A/U
Amphenol RF
UG-492A/U
Conn BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Panel Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-492A/U
-
Alias/AKA:031-220H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.6 x 17.45 mm