- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-414/U
Amphenol RF
UG-414/U
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | UG-414/U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | F/F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 32.5 x 17.5 x 17.5 mm |
-
- Item discontinued