- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-414A/U
UG-414A/U
Amphenol RF
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver
Search Keywords: UG414AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-414A/U
-
Alias/AKA:000-47025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crimping
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Manufacturer Stock:
591
can ship
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$76.05
5
$73.62
10
$72.57
20
$71.53
50
$65.64
100 +
$50.21
Click for Quote
Log in
to unlock special pricing