- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-363/U
UG-363/U
Amphenol RF
Conn UHF Adapter F/F 0Hz to 300MHz ST Silver Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn UHF Adapter F/F 0Hz to 300MHz ST Silver Automotive
Search Keywords: UG363U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-363/U
-
Alias/AKA:083-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Adapter
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:F/F
-
Body Orientation:Straight
-
Operating Temperature:-65 to 165 °C
-
Dimension:50.8 x 15.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Manufacturer Stock:
11
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$42.39
5
$40.98
10
$34.51
25
$32.12
50
$30.71
100
$28.98
250 +
$28.89
Click for Quote
Log in
to unlock special pricing