Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-349A/U

Conn BNC-Type N Adapter PL/F 0Hz to 4GHz ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC-Type N Adapter PL/F 0Hz to 4GHz ST
Search Keywords: UG349AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    UG-349A/U
  • Alias/AKA:
    031-217
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    BNC-Type N Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL/F
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    39.7 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-349A/U RoHS compliant?
Yes, UG-349A/U is RoHS compliant.
What is the lead time for UG-349A/U?
The standard lead time for UG-349A/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
51   can ship 12/10/26
100   can ship 12/18/26
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.29
5
$25.42
10
$25.19
25
$24.94
50
$23.72
100
$22.93
250 +
$20.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!